
BNC-PJ-1.5DW | |
|---|---|
DigiKey Part Number | BNC-PJ-1.5DW-ND |
Manufacturer | |
Manufacturer Product Number | BNC-PJ-1.5DW |
Description | CONN RF COAX PNL JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Cable Group 1.5D-HQEW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $23.41800 | $468.36 |

