
FH29DJ-120S-0.2SHW(05) | |
|---|---|
cms-digikey-product-number | 26-FH29DJ-120S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-120S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-120S-0.2SHW(05)DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | FH29DJ-120S-0.2SHW(05) |
cms-description | CONN FPC BOTTOM 120POS 0.2MM R/A |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 120 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | FH29DJ-120S-0.2SHW(05) Models |
cms-category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 40V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 120 | Current Rating (Amps) 0.25A |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.53400 | $45.34 |
| 25 | $4.25000 | $106.25 |
| 50 | $4.04700 | $202.35 |
| 100 | $3.85360 | $385.36 |
| 250 | $3.61240 | $903.10 |
| 500 | $3.61080 | $1,805.40 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | $3.47500 | $17,375.00 |




