
BM15FR0.8-22DP-0.35V(53) | |
|---|---|
DigiKey Part Number | H125298TR-ND - Tape & Reel (TR) H125298CT-ND - Cut Tape (CT) H125298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15FR0.8-22DP-0.35V(53) |
Description | CONN PLUG 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM15FR0.8-22DP-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 22 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM15FR0.8-22DP-0.35V(51) | Hirose Electric Co Ltd | 0 | BM15FR0.8-22DP-0.35V(51)-ND | $0.66220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.89480 | $22.37 |
| 50 | $0.85180 | $42.59 |
| 100 | $0.81110 | $81.11 |
| 250 | $0.76028 | $190.07 |
| 500 | $0.72398 | $361.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67589 | $675.89 |
| 2,000 | $0.64680 | $1,293.60 |


