
BF4A-TX-14DS-0.5V(05) | |
|---|---|
DigiKey Part Number | BF4A-TX-14DS-0.5V(05)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF4A-TX-14DS-0.5V(05) |
Description | CONN RCPT FOR TX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Height Above Board 0.058" (1.48mm) |
Connector Type Receptacle, Outer Shroud Contacts | Base Product Number |
Number of Positions 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.60660 | $3,303.30 |







