Image for BF4A-RX-14DS-0.5V(05) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF4A-RX-14DS-0.5V(05)

DigiKey Part Number
BF4A-RX-14DS-0.5V(05)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF4A-RX-14DS-0.5V(05)
Description
CONN RCPT FOR RX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
14
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.058" (1.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.94140$2,970.70
Manufacturers Standard Package