
BF4-TX-14DS-0.5V(01) | |
|---|---|
DigiKey Part Number | BF4-TX-14DS-0.5V(01)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF4-TX-14DS-0.5V(01) |
Description | CONN RCPT FOR TX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF4-TX-14DS-0.5V(01) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Number of Positions 14 | Height Above Board 0.058" (1.48mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.89920 | $6,899.20 |

