Image for BF4-RX-14DS-0.5V(02) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF4-RX-14DS-0.5V(02)

DigiKey Part Number
BF4-RX-14DS-0.5V(02)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF4-RX-14DS-0.5V(02)
Description
CONN RCPT FOR RX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Connector Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BF4-RX-14DS-0.5V(02) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Number of Positions
14
Height Above Board
0.058" (1.48mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.36547$10,730.94
Manufacturers Standard Package