Similar
Similar
Similar
Similar

A4B-6PA-2DS(71) | |
|---|---|
DigiKey Part Number | H123097-ND |
Manufacturer | |
Manufacturer Product Number | A4B-6PA-2DS(71) |
Description | CONN HEADER R/A 6POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A4B-6PA-2DS(71) Models |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 200V |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2030646 | Harwin Inc. | 736 | M22-2030646-ND | $0.45000 | Similar |
| NRPN061PARN-RC | Sullins Connector Solutions | 306 | S5802-06-ND | $0.71000 | Similar |
| TMM-106-01-F-S-RA | Samtec Inc. | 0 | TMM-106-01-F-S-RA-ND | $0.81000 | Similar |
| TMM-106-01-F-S-RA-002 | Samtec Inc. | 0 | TMM-106-01-F-S-RA-002-ND | $1.05000 | Similar |






