
A4B-10PA-2DS(51) | |
|---|---|
DigiKey Part Number | A4B-10PA-2DS(51)-ND |
Manufacturer | |
Manufacturer Product Number | A4B-10PA-2DS(51) |
Description | CONN HEADER |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A4B-10PA-2DS(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Bag | Insulation Height 0.079" (2.00mm) |
Part Status Last Time Buy | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.68000 | $6.80 |
| 100 | $0.57820 | $57.82 |
| 500 | $0.51602 | $258.01 |
| 1,000 | $0.49138 | $491.38 |
| 5,000 | $0.43863 | $2,193.15 |
| 10,000 | $0.41771 | $4,177.10 |

