Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A3E-44PA-2DSA(71) | |
|---|---|
DigiKey Part Number | H10932-ND |
Manufacturer | |
Manufacturer Product Number | A3E-44PA-2DSA(71) |
Description | CONN HEADER VERT 44POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3E-44PA-2DSA(71) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.310" (7.87mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 12V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3E-44PA-2DSA(51) | Hirose Electric Co Ltd | 0 | A3E-44PA-2DSA(51)-ND | $2.62822 | Direct |
| M22-2022205 | Harwin Inc. | 20 | M22-2022205-ND | $2.49000 | Similar |
| MTMM-122-03-H-D-130 | Samtec Inc. | 0 | 612-MTMM-122-03-H-D-130-ND | $11.40000 | Similar |
| MTMM-122-04-SM-D-126 | Samtec Inc. | 0 | MTMM-122-04-SM-D-126-ND | $7.86000 | Similar |
| TMM-122-01-F-D | Samtec Inc. | 0 | TMM-122-01-F-D-ND | $3.07000 | Similar |






