A3E-44D-2R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $5.23178

Similar


TE Connectivity AMP Connectors
In Stock: 1,339
Unit Price: $9.34000
Datasheet
44 Position Rectangular Receptacle Connector IDC Galvanized
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3E-44D-2R

DigiKey Part Number
H1891-ND
Manufacturer
Manufacturer Product Number
A3E-44D-2R
Description
CONN RCPT 44POS IDC GALVANIZED
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Galvanized
Datasheet
 Datasheet
EDA/CAD Models
A3E-44D-2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
44
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Galvanized
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes