
A3B-6PA-2DS(51) | |
|---|---|
DigiKey Part Number | A3B-6PA-2DS(51)-ND |
Manufacturer | |
Manufacturer Product Number | A3B-6PA-2DS(51) |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3B-6PA-2DS(51) Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tray | Contact Length - Post 0.102" (2.60mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.39500 | $3.95 |
| 100 | $0.33570 | $33.57 |
| 500 | $0.29960 | $149.80 |
| 1,000 | $0.28528 | $285.28 |
| 5,000 | $0.25465 | $1,273.25 |
| 10,000 | $0.24250 | $2,425.00 |

