
A3B-10PA-2DS(51) | |
|---|---|
DigiKey Part Number | A3B-10PA-2DS(51)-ND |
Manufacturer | |
Manufacturer Product Number | A3B-10PA-2DS(51) |
Description | CONN HEADER DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3B-10PA-2DS(51) Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tray | Contact Length - Post 0.102" (2.60mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.48500 | $4.85 |
| 100 | $0.41170 | $41.17 |
| 500 | $0.36740 | $183.70 |
| 1,000 | $0.34985 | $349.85 |
| 5,000 | $0.31228 | $1,561.40 |
| 10,000 | $0.29738 | $2,973.80 |

