Direct
Similar
Similar
Similar
Similar

A3A-4PA-2SV | |
|---|---|
DigiKey Part Number | H1794-ND |
Manufacturer | |
Manufacturer Product Number | A3A-4PA-2SV |
Description | CONN HEADER SMD 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3A-4PA-2SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.071" (1.80mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Brown |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 200V |
Shrouding Unshrouded | Mated Stacking Heights 6mm, 8.8mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3A-4PA-2SV(71) | Hirose Electric Co Ltd | 140 | H10947-ND | $1.20000 | Direct |
| 966926-2 | TE Connectivity AMP Connectors | 3,000 | 966926-2-ND | $2.19000 | Similar |
| TMM-102-05-G-D-SM | Samtec Inc. | 0 | TMM-102-05-G-D-SM-ND | $0.75000 | Similar |
| TMM-102-05-L-D-SM | Samtec Inc. | 0 | TMM-102-05-L-D-SM-ND | $0.59000 | Similar |
| TMM-102-05-S-D-SM | Samtec Inc. | 0 | TMM-102-05-S-D-SM-ND | $0.99000 | Similar |










