Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A3-8PA-2SV | |
|---|---|
DigiKey Part Number | H1783-ND |
Manufacturer | |
Manufacturer Product Number | A3-8PA-2SV |
Description | CONN HEADER SMD 8POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tube | Insulation Height 0.071" (1.80mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Brown |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 200V |
Shrouding Unshrouded | Mated Stacking Heights 6mm, 8.8mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-8PA-2SV(71) | Hirose Electric Co Ltd | 1,221 | H10936-ND | $1.72000 | Direct |
| TMM-104-04-G-D-SM | Samtec Inc. | 0 | TMM-104-04-G-D-SM-ND | $1.22000 | Similar |
| TMM-104-04-L-D-SM | Samtec Inc. | 0 | TMM-104-04-L-D-SM-ND | $0.96795 | Similar |
| TMM-104-04-S-D-SM | Samtec Inc. | 0 | TMM-104-04-S-D-SM-ND | $1.47000 | Similar |
| TMM-104-04-T-D-SM | Samtec Inc. | 0 | TMM-104-04-T-D-SM-ND | $0.59603 | Similar |











