
3240N-16P-CA(4.0)(50) | |
|---|---|
DigiKey Part Number | 3240N-16P-CA(4.0)(50)-ND |
Manufacturer | |
Manufacturer Product Number | 3240N-16P-CA(4.0)(50) |
Description | CONN PLUG 16POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3240N-16P-CA(4.0)(50) Models |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Solder |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Features Backshell |
Contact Type Outer Shroud Contact | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.031" (0.80mm) | Base Product Number |

