
3240-12P-TO-C(52) | |
|---|---|
DigiKey Part Number | 3240-12P-TO-C(52)-ND |
Manufacturer | |
Manufacturer Product Number | 3240-12P-TO-C(52) |
Description | CONN PLUG 12POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Solder |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Contact Finish Gold |
Contact Type Outer Shroud Contact | Color Black |
Number of Positions 12 | Base Product Number |

