
TSR3W-25-1 | |
|---|---|
DigiKey Part Number | TSR3W-25-1-ND |
Manufacturer | |
Manufacturer Product Number | TSR3W-25-1 |
Description | 1-3/4" ELBOW COVER 1" BEND WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Cover, Right Angle (R/A) For TSR3 1-3/4" Low Voltage Surface Raceway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Cover, Right Angle (R/A) | |
For Use With/Related Products | TSR3 1-3/4" Low Voltage Surface Raceway | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.76700 | $37.67 |
| 30 | $3.48567 | $104.57 |
| 50 | $3.36220 | $168.11 |
| 100 | $3.20170 | $320.17 |
| 250 | $3.00120 | $750.30 |
| 500 | $2.85800 | $1,429.00 |
| 1,000 | $2.72169 | $2,721.69 |
| 2,500 | $2.55146 | $6,378.65 |

