
TEBC-1001 | |
|---|---|
DigiKey Part Number | 1097-TEBC-1001-ND |
Manufacturer | |
Manufacturer Product Number | TEBC-1001 |
Description | COAX ADAPT TRB TO TRB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket (2) |
Datasheet | Datasheet |
EDA/CAD Models | TEBC-1001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TRB Twinaxial/Triaxial Jack, Female Socket | |
Convert To (Adapter End) | TRB Twinaxial/Triaxial Jack, Female Socket (2) | |
Impedance | - | |
Style | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.31000 | $303.31 |
| 10 | $285.92200 | $2,859.22 |





