Insert Banana Jack To Ivory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BANINSERT-I

DigiKey Part Number
BANINSERT-I-ND
Manufacturer
Manufacturer Product Number
BANINSERT-I
Description
INSERT BANANA JACK
Customer Reference
Detailed Description
Insert Banana Jack To Ivory
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Banana
Exterior Type (Adapter End)
Banana Jack
Interior Type (Adapter End)
-
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
-
Exterior Housing Color
Ivory
Interior Housing Color
-
Exterior Contact Material
Brass
Interior Contact Material
-
Exterior Contact Finish
Nickel
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
1 Black Stripe, 1 Red Stripe
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.