
596-00828 | |
|---|---|
DigiKey Part Number | 1436-2118-ND |
Manufacturer | |
Manufacturer Product Number | 596-00828 |
Description | METAL SOLAR PLACRD WARNING 1=1PC |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange and White Background Warning. Electrical Shock Hazard. Do Not Touch Terminals. Terminals On Both Line And Load Sides May Be Energized In The Open... |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Orange and White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Warning. Electrical Shock Hazard. Do Not Touch Terminals. Terminals On Both Line And Load Sides May Be Energized In The Open... | |
Label Size | 3.75" L x 2.00" W (95.3mm x 50.8mm) | |
Base Product Number |

