
596-00590 | |
|---|---|
DigiKey Part Number | 596-00590-ND |
Manufacturer | |
Manufacturer Product Number | 596-00590 |
Description | LABEL ELECTRL WARN 3.75"X2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Bipolar Photovoltaic Array Disconnection Of Neutral Or Grounded Conductors May Result In Overvoltage On Array Or… | |
Legend (Symbol Only) | Acute Toxic | |
Color - Background | Orange, White | |
Color - Legend | Black | |
Length | 3.750" (95.25mm) | |
Width | 3.750" (95.25mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester Laminated Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Weather Resistant | |
Ratings | NEC, UL Rated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $104.80200 | $1,048.02 |

