596-00497
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00497

DigiKey Part Number
596-00497-ND
Manufacturer
Manufacturer Product Number
596-00497
Description
LABEL ELECTRL WARN 3.75"X2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Solar
Application Specifics
Safety: Warning
Arrangement
Symbol and Text
Legend (Text)
Warning : Electrical Shock Hazard. Do Not Touch Terminals. Terminals On Both Line And Load Side May Be Energized In The Open…
Legend (Symbol Only)
See Legend (Text)
Color - Background
Orange, White
Color - Legend
Black
Length
2.000" (50.80mm)
Width
3.750" (95.25mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Weather Resistant
Ratings
NEC, IFC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$120.18000$120.18
Manufacturers Standard Package