
591-00244 | |
|---|---|
DigiKey Part Number | 591-00244-ND |
Manufacturer | |
Manufacturer Product Number | 591-00244 |
Description | LABEL STANDARD 1" X 30'/RL WHITE |
Customer Reference | |
Detailed Description | White Standard Label 1.00" x 30' (25.4mm x 9.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard | |
Label Size | 1.00" x 30' (25.4mm x 9.1m) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Sport Thermal Transfer Printer (Handheld) | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |

