561-02694 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $51.70000
Datasheet
Image for 561-02694 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561-02694

DigiKey Part Number
561-02694-ND
Manufacturer
Manufacturer Product Number
561-02694
Description
WIRE MARKR CLIP-ON 5.6MMX3MM YLW
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.22" W x 0.12" L (5.6mm x 3.0mm) Yellow Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Clip-On
Size
0.22" W x 0.12" L (5.6mm x 3.0mm)
Cable Diameter
0.110" ~ 0.150" (2.80mm ~ 3.80mm)
Legend
9
Color
Yellow
Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes