
558-00350 | |
|---|---|
DigiKey Part Number | 1436-2038-ND |
Manufacturer | |
Manufacturer Product Number | 558-00350 |
Description | LABEL STANDARD 4" X 250'/RL WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 4.00" x 250' (101.6mm x 76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 4.00" x 250' (101.6mm x 76.2m) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TT130SMC Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $488.80000 | $488.80 |
| 10 | $415.56900 | $4,155.69 |

