
558-00314 | |
|---|---|
DigiKey Part Number | 1436-2025-ND |
Manufacturer | |
Manufacturer Product Number | 558-00314 |
Description | LABEL STANDARD 2" X 250'/RL YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 2.00" x 250' (50.8mm x 76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 2.00" x 250' (50.8mm x 76.2m) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | TT130SMC Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $331.69000 | $331.69 |

