Black Standard Label 1.00" x 250' (25.4mm x 76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

558-00307

DigiKey Part Number
1436-2018-ND
Manufacturer
Manufacturer Product Number
558-00307
Description
LABEL STANDARD 1" X 250'/RL BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Standard Label 1.00" x 250' (25.4mm x 76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
1.00" x 250' (25.4mm x 76.2m)
Color
Black
Material
Vinyl
For Use With/Related Products
TT130SMC Thermal Transfer Printer
Operating Temperature
-40°C ~ 82°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$237.72000$237.72
10$202.08900$2,020.89
25$189.45400$4,736.35
50$187.68220$9,384.11
Manufacturers Standard Package