
558-00059 | |
|---|---|
DigiKey Part Number | 558-00059-ND |
Manufacturer | |
Manufacturer Product Number | 558-00059 |
Description | LABEL SELF LAMINATNG WHT 1000/RL |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.13" x 3.75" (54.1mm x 95.3mm); Cable O.D. 0.87" (22.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 2.13" x 3.75" (54.1mm x 95.3mm); Cable O.D. 0.87" (22.1mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | SwiftMark Printer | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |

