
333-41503 | |
|---|---|
DigiKey Part Number | 333-41503-ND |
Manufacturer | |
Manufacturer Product Number | 333-41503 |
Description | HEATSHRINK 3:1 BK 12.7MMX300' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 300.0' (91.4m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.28000 | $137.28 |
| 2 | $126.26000 | $252.52 |
| 3 | $120.22667 | $360.68 |
| 5 | $113.03800 | $565.19 |
| 7 | $108.54000 | $759.78 |
| 10 | $103.96700 | $1,039.67 |
| 25 | $100.41680 | $2,510.42 |

