
184-33002 | |
|---|---|
DigiKey Part Number | 1436-184-33002-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.50' (457.20mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.34000 | $19.34 |
| 10 | $16.43400 | $164.34 |
| 25 | $15.40480 | $385.12 |
| 50 | $14.66960 | $733.48 |
| 100 | $13.96970 | $1,396.97 |
| 250 | $13.09584 | $3,273.96 |
| 500 | $12.47154 | $6,235.77 |

