
184-13005 | |
|---|---|
DigiKey Part Number | 1436-184-13005-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-13005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.86000 | $15.86 |
| 10 | $13.47600 | $134.76 |
| 25 | $12.63200 | $315.80 |
| 50 | $12.02920 | $601.46 |
| 100 | $11.45520 | $1,145.52 |
| 250 | $10.73860 | $2,684.65 |
| 500 | $10.22660 | $5,113.30 |
| 1,000 | $9.73916 | $9,739.16 |


