
184-11004 | |
|---|---|
DigiKey Part Number | 1436-184-11004-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.95000 | $12.95 |
| 10 | $11.00800 | $110.08 |
| 25 | $10.31840 | $257.96 |
| 50 | $9.82580 | $491.29 |
| 100 | $9.35690 | $935.69 |
| 250 | $8.77144 | $2,192.86 |
| 500 | $8.35318 | $4,176.59 |
| 1,000 | $7.95503 | $7,955.03 |


