
181-12008 | |
|---|---|
DigiKey Part Number | 1436-181-12008-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-12008 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.35000 | $13.35 |
| 10 | $11.34300 | $113.43 |
| 25 | $10.63280 | $265.82 |
| 50 | $10.12520 | $506.26 |
| 100 | $9.64190 | $964.19 |
| 250 | $9.03868 | $2,259.67 |
| 500 | $8.60770 | $4,303.85 |
| 1,000 | $8.19742 | $8,197.42 |


