White Self Laminating, Refill Label 0.75" x 3.00" (19.1mm x 76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175REF

DigiKey Part Number
1436-1465-ND
Manufacturer
Manufacturer Product Number
175REF
Description
LABEL SELF LAMINATNG 0.75X3" WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Self Laminating, Refill Label 0.75" x 3.00" (19.1mm x 76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Label Type
Self Laminating, Refill
Label Size
0.75" x 3.00" (19.1mm x 76.2mm)
Color
White
Material
Vinyl Film
For Use With/Related Products
Rite-On Marking Pens
Operating Temperature
-45°C ~ 93°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$14.28000$14.28
2$13.60000$27.20
3$13.21667$39.65
5$12.74600$63.73
7$12.44714$87.13
10$12.13800$121.38
25$11.37760$284.44
50$10.83440$541.72
100$10.31730$1,031.73
Manufacturers Standard Package