
156-00694 | |
|---|---|
DigiKey Part Number | 156-00694-ND |
Manufacturer | |
Manufacturer Product Number | 156-00694 |
Description | CBL CLIP BLACK T50R SHELL HS TIE |
Customer Reference | |
Detailed Description | Cable Clip Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Clip | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | - | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

