Image for 156-00190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00190

DigiKey Part Number
156-00190-ND
Manufacturer
Manufacturer Product Number
156-00190
Description
CBL CLIP C-TYPE BLACK
Customer Reference
Detailed Description
Cable Clip, C-Type Black 0.118" ~ 0.512" (3.00mm ~ 13.00mm), 0.433" ~ 0.787" (11.00mm ~ 20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, C-Type
Type Attributes
Dual, Hinged, Locking
Opening Size
0.118" ~ 0.512" (3.00mm ~ 13.00mm), 0.433" ~ 0.787" (11.00mm ~ 20.00mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
2.559" (65.00mm)
Width
0.488" (12.40mm)
Height
1.791" (45.50mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Connectable, Heat Stabilized, Impact Resistant, UV Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.