
148-00088 | |
|---|---|
DigiKey Part Number | 1436-2277-ND |
Manufacturer | |
Manufacturer Product Number | 148-00088 |
Description | CBL TIE LOCKING BLACK 50LB 5.91" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Wire Clamp Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.39026 | $195.13 |
| 1,000 | $0.37162 | $371.62 |
| 1,500 | $0.36113 | $541.70 |
| 2,500 | $0.34834 | $870.85 |
| 3,500 | $0.34017 | $1,190.59 |
| 5,000 | $0.33172 | $1,658.60 |
| 12,500 | $0.31096 | $3,887.00 |
| 25,000 | $0.29613 | $7,403.25 |

