4.17A 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV100-24N-UNV-I

DigiKey Part Number
4718-LV100-24N-UNV-I-ND
Manufacturer
Manufacturer Product Number
LV100-24N-UNV-I
Description
100W, 24V, UNV, LED DRIVER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.17A 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.17A
Manufacturer
Hatch Lighting
Power (Watts)
100 W
Series
Voltage - Isolation
2 kV
Packaging
Box
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
86%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.31" L x 1.70" W x 1.18" H (211.1mm x 43.2mm x 30.0mm)
Voltage - Input (Min)
108VAC
Approval Agency
cULus, cURus, FCC
Voltage - Input (Max)
304.7VAC
Mounting Type
Chassis Mount
Voltage - Output
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$48.67000$48.67
5$44.47600$222.38
24$40.72792$977.47
48$39.17188$1,880.25
72$38.28875$2,756.79
120$37.20375$4,464.45
264$35.58773$9,395.16
Manufacturers Standard Package