


M80-4E15042F1 | |
|---|---|
DigiKey Part Number | M80-4E15042F1-ND |
Manufacturer | |
Manufacturer Product Number | M80-4E15042F1 |
Description | CONN RCPT 50POS CRIMP 28-32AWG |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |




