




M55-6012042R | |
|---|---|
DigiKey Part Number | 952-3845-2-ND - Tape & Reel (TR) 952-3845-1-ND - Cut Tape (CT) 952-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6012042R |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6012042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.8mm, 12.3mm, 13.9mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 100VAC | |
Applications | Automotive, General Purpose, Industrial | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $2.10800 | $21.08 |
| 100 | $1.79130 | $179.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.62435 | $649.74 |
| 800 | $1.54684 | $1,237.47 |
| 1,200 | $1.50323 | $1,803.88 |
| 2,000 | $1.45005 | $2,900.10 |
| 2,800 | $1.41606 | $3,964.97 |
| 4,000 | $1.38089 | $5,523.56 |








