


M40-6002146R | |
|---|---|
DigiKey Part Number | 2266-M40-6002146R-952-ND |
Manufacturer | |
Manufacturer Product Number | M40-6002146R |
Description | CONN PLUG 21POS SMD TIN |
Customer Reference | |
Detailed Description | 21 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6002146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $1.29000 | $70.95 |
| 275 | $1.26000 | $346.50 |
| 550 | $1.24000 | $682.00 |
| 1,045 | $1.22000 | $1,274.90 |

