
M40-6000946R | |
|---|---|
DigiKey Part Number | 952-M40-6000946RTR-ND - Tape & Reel (TR) 952-M40-6000946RCT-ND - Cut Tape (CT) 952-M40-6000946RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6000946R |
Description | CONN PLUG 9POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6000946R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $2.27100 | $22.71 |
| 100 | $1.93000 | $193.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.72274 | $861.37 |
| 1,000 | $1.64054 | $1,640.54 |
| 1,500 | $1.59429 | $2,391.43 |
| 2,500 | $1.53789 | $3,844.72 |
| 3,500 | $1.50185 | $5,256.47 |
| 5,000 | $1.46457 | $7,322.85 |

