M22-6360642 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $1.80000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $3.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.53000
Datasheet

Similar


Samtec Inc.
In Stock: 48
Unit Price: $2.23000
Datasheet
12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Harwin’s Company Overview

M22-6360642

DigiKey Part Number
M22-6360642-ND
Manufacturer
Manufacturer Product Number
M22-6360642
Description
CONN RCPT 12POS 0.079 GOLD SMD
Customer Reference
Detailed Description
12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M22-6360642 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.079" (2.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
3.6mm, 4.35mm, 4.6mm
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
2A
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types