M20-8760646P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 1,471
Unit Price: $0.80000
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: $1.74000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.50704
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.65600
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.58000
Datasheet

Similar


Samtec Inc.
In Stock: 150
Unit Price: $2.03000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.10703
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.13000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.57000
Datasheet
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-8760646P

DigiKey Part Number
M20-8760646P-ND
Manufacturer
Manufacturer Product Number
M20-8760646P
Description
CONN HEADER SMD 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
250V
Mated Stacking Heights
11.53mm, 12.23mm, 12.63mm, 18.13mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes