H9022-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 743
Unit Price: $0.44000
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H9022-01

DigiKey Part Number
H9022-01-ND
Manufacturer
Manufacturer Product Number
H9022-01
Description
TERM TURRET SINGLE L=7.65MM TIN
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.301" (7.65mm) Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Single End
Number of Turrets
Triple
Length - Above Board
0.301" (7.65mm)
Length - Below Flange
0.156" (3.96mm)
Length - Overall
0.457" (11.61mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.093" (2.36mm)
Staking Side OD
-
Staking Side ID
0.064" (1.63mm)
Mounting Hole Diameter
0.092" ~ 0.096" (2.34mm ~ 2.44mm)
Board Thickness
0.126" (3.20mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes