
HV-A694B/SYGX-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-A694B/SYGX-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-A694B/SYGX-U1930 |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Green 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd |
Manufacturer Harvatek Corporation | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3.00mm Dia |
Wavelength - Peak 575nm | Voltage Rating 2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.44100 | $4.41 |
| 100 | $0.31880 | $31.88 |
| 500 | $0.26408 | $132.04 |
| 1,000 | $0.24611 | $246.11 |
| 2,000 | $0.23083 | $461.66 |
| 5,000 | $0.21412 | $1,070.60 |
| 10,000 | $0.20369 | $2,036.90 |
| 25,000 | $0.19232 | $4,808.00 |

