
HV-313401/230/UTC-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-313401/230/UTC-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-313401/230/UTC-U1930 |
Description | LED CBI 3MM WHITE RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White Clear, Colorless 3.2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 4500mcd |
Manufacturer Harvatek Corporation | Viewing Angle 40° |
Packaging Bag | Lens Type Clear, Colorless |
Part Status Active | Lens Style Round with Domed Top |
Color White | Lens Size 3.00mm Dia |
Configuration Single | Voltage Rating 3.2V |
Current 20mA | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.36800 | $3.68 |
| 100 | $0.26460 | $26.46 |
| 500 | $0.21790 | $108.95 |
| 1,000 | $0.20253 | $202.53 |
| 2,000 | $0.18946 | $378.92 |
| 5,000 | $0.17515 | $875.75 |
| 10,000 | $0.16622 | $1,662.20 |
| 25,000 | $0.15648 | $3,912.00 |

