
CON-3/480/75 | |
|---|---|
DigiKey Part Number | 3766-CON-3/480/75-ND |
Manufacturer | |
Manufacturer Product Number | CON-3/480/75 |
Description | CONTACTOR 3P 480V 75A |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 75 A 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 480VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 600VAC - Max | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 384 VAC | |
Must Release Voltage | 150 VAC | |
Contact Material | Silver Cadmium Oxide (AgCdO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $545.93000 | $545.93 |

