New at DigiKey
Tool Stripper For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000003419

DigiKey Part Number
1195-97000003419-ND
Manufacturer
Manufacturer Product Number
97000003419
Description
FIBER PCRIPPER - 1 MM POF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Stripper For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Part Status
Active
Type
Stripper
Cable Type
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
1195-97000003419-ND
QuantityUnit PriceExt Price
1$78.48000$78.48
5$72.73800$363.69
10$70.39800$703.98
25$67.42360$1,685.59
Manufacturers Standard Package